Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 958-1032-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UVG12

Description PHOTODIODE UV 4.1MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 4µs 45°

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series UVG
Packaging ? Bulk ?
Part Status Active
Wavelength -
Color - Enhanced -
Spectral Range -
Diode Type -
Responsivity @ nm 0.115 A/W @ 254nm
Response Time 4µs
Current - Dark (Typ) -
Active Area 13.2mm²
Viewing Angle 45°
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 958-1032
ODD-UVG-014

00:56:39 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 220.78000 $1,103.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback