USD
Favorite

TL431BCLPG Shunt Voltage Reference IC 36V ±0.4% TO-92-3
Price & Procurement
505 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.38600 $3.86
25 0.35320 $8.83
100 0.23810 $23.81
250 0.19704 $49.26
500 0.18062 $90.31
1,000 0.13547 $135.47
2,500 0.12726 $318.14
5,000 0.11905 $595.23

Submit a request for quotation on quantities greater than those displayed.

TL431BCLPG

Datasheet
Digi-Key Part Number TL431BCLPGOS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL431BCLPG
Copy  
Description IC VREF SHUNT 36V 0.4% TO92-3
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±0.4% TO-92-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±0.4%
Temperature Coefficient 50ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number TL431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names TL431BCLPGOS