USD
Favorite

Price & Procurement
1,071 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.55200 $5.52
25 0.49680 $12.42
50 0.44160 $22.08
100 0.42320 $42.32
250 0.38640 $96.60
500 0.36800 $184.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: S1111E-35-ND
  • Description: CONN HEADER R/A 35POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: S1111E-34-ND
  • Description: CONN HEADER R/A 34POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: S1111E-33-ND
  • Description: CONN HEADER R/A 33POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: S1111E-32-ND
  • Description: CONN HEADER R/A 32POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: S1111E-31-ND
  • Description: CONN HEADER R/A 31POS 2.54MM
  • Quantity Available: Value Added Item 

PBC06SBAN

Datasheet
Digi-Key Part Number S1111E-06-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PBC06SBAN
Copy  
Description CONN HEADER R/A 6POS 2.54MM
Copy  
Detailed Description

Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets .100" Headers Datasheet
Environmental Information Sullins RoHS3
Online Catalog GxC and PxC
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.100" (2.54mm)
Overall Contact Length -
Insulation Height 0.140" (3.56mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products

PPPC061LGBN-RC

CONN HDR 6POS 0.1 GOLD PCB R/A

Sullins Connector Solutions

$0.66000 Details

PPTC061LFBN-RC

CONN HDR 6POS 0.1 TIN PCB

Sullins Connector Solutions

$0.52000 Details

PPPC061LFBN-RC

CONN HDR 6POS 0.1 GOLD PCB

Sullins Connector Solutions

$0.53000 Details

NPTC061KFXC-RC

CONN HDR 6POS 0.1 TIN SMD

Sullins Connector Solutions

$0.91000 Details

PPTC061LGBN-RC

CONN HDR 6POS 0.1 TIN PCB R/A

Sullins Connector Solutions

$0.71000 Details

NPPC061KFXC-RC

CONN HDR 6POS 0.1 GOLD SMD

Sullins Connector Solutions

$0.94000 Details
You May Also Be Interested In

PPPC061LGBN-RC

CONN HDR 6POS 0.1 GOLD PCB R/A

Sullins Connector Solutions

$0.66000 Details
Additional Resources
Standard Package 1
Other Names S1111E-06