USD
Favorite

Price & Procurement
17,048 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.20600 $2.06
25 0.14960 $3.74
50 0.10840 $5.42
100 0.08040 $8.04
250 0.06172 $15.43
500 0.04862 $24.31
1,000 0.03366 $33.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PPC1.0KW-1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02550

PR01000101001JR500

Datasheet
Digi-Key Part Number PPC1.0KW-1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PR01000101001JR500
Copy  
Description RES 1K OHM 1W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film

Copy  
Documents & Media
Datasheets PR01,02,03 Series
Product Training Modules PR01/02/03 Power Metal Film Leaded Resistors
HTML Datasheet PR01,02,03 Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog PR01, PR02 and PR03 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series PR01
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC1.0KW-1CT
BC1.0KW-1CT-ND
PPC1.0KW-1CT