USD
Favorite

Price & Procurement
8,588 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.06800 $30.68
25 2.83120 $70.78
50 2.65900 $132.95
100 2.49330 $249.33
500 2.15098 $1,075.49

Submit a request for quotation on quantities greater than those displayed.

PB-12N23P-03Q

Datasheet
Digi-Key Part Number 458-1063-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PB-12N23P-03Q
Copy  
Description AUDIO MAGNETIC INDICATOR 2-5V TH
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Buzzers Indicator, Internally Driven Magnetic 3V 30mA 2.3kHz 85dB @ 3V, 10cm Through Hole PC Pins

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series PB
Packaging Tube 
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 3V
Voltage Range 2 ~ 5V
Frequency 2.3kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 85dB @ 3V, 10cm
Current - Supply 30mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approval Agency -
Ratings Washable
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.402" (10.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IE122303-1

ELECTRO-MECHANICAL INDICATOR

DB Unlimited

$1.94000 Details

AI-1223-TWT-3V-2-R

AUDIO MAGNETIC INDICATOR 2-4V TH

PUI Audio, Inc.

$1.33000 Details

WST-1203S

3V, 85DB, 2400HZ, 12MM DIA. X 9.

Soberton Inc.

$1.28000 Details

PB-09N23P-03Q

AUDIO MAGNETIC INDICATOR 2-4V TH

Mallory Sonalert Products Inc.

$2.15000 Details

0430450214

CONN HEADER VERT 2POS

Molex

$1.25000 Details

0436500616

CONN HEADER VERT 6POS 3MM

Molex

$1.70000 Details
Additional Resources
Standard Package 40
Other Names 458-1063
PB12N23P03Q