USD
Favorite

LM78L05ACZ Linear Voltage Regulator IC 1 Output 100mA TO-92-3
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.29800 $2.98
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

LM78L05ACZ

Datasheet
Digi-Key Part Number LM78L05ACZFS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM78L05ACZ
Copy  
Description IC REG LINEAR 5V 100MA TO92-3
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA TO-92-3

Copy  
Documents & Media
Datasheets MC78LxxAx, LM78LXXA Datasheet
PCN Design/Specification Operating Temp Update 15/Jul/2015
Logo 17/Aug/2017
Design Resources Development Tool Selector
PCN Packaging Mult Devices 24/Oct/2017
PCN Obsolescence/ EOL Mult Devices 31/Jan/2019
Environmental Information Material Declaration LM78L05ACZ
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 5.5mA
PSRR 80dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number LM78L
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1215CN8#PBF

IC OPAMP GP 2 CIRCUIT 8DIP

Linear Technology/Analog Devices

$7.11000 Details

MCR218-4G

SCR 200V 8A TO220AB

Littelfuse Inc.

$1.34000 Details

MJE3055TG

TRANS NPN 60V 10A TO220AB

ON Semiconductor

$0.90000 Details

3352T-1-104LF

THUMBWHEEL POT 100K OHM 0.5W TOP

Bourns Inc.

$2.15000 Details

MAX294CPA+

IC FILTER 25KHZ LOWPASS 8DIP

Maxim Integrated

$8.32000 Details

HSA2510RJ

RES CHAS MNT 10 OHM 5% 25W

TE Connectivity Passive Product

$3.83000 Details
Additional Resources
Standard Package 10,000
Other Names LM78L05ACZFS