Add To Favorites
Product Overview
Digi-Key Part Number CP1-3553NG-ND
Quantity Available 12,740
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ1-3553NG

Description CONN JACK STEREO 3.5MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Kinked Pin

Documents & Media
Datasheets SJ1-355xNG
Environmental Information SJ1-355xNG Series Cert of Compliance
Featured Product Interconnect Solutions
Mfg CAD Models SJ1-3553NG
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Online Catalog CUI
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SJ1
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 3 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Termination Kinked Pin
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth 0.551" (14.00mm)
Contact Material - Plating Tin
Body Material -
Body Color Black
Includes -
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
Mating Products
  • SP-3501 - CUI Inc. | CP-3502-ND DigiKey Electronics
  • SP-3501
  • CUI Inc.
  • CONN PLUG STEREO 3.5MM 3COND
  • Unit Price $1.79000
  • CP-3502-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 045-0996R
CP1-3553NG
SJ13553NG

00:32:38 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.77000 $7.70
25 0.72480 $18.12
50 0.69460 $34.73
100 0.66440 $66.44
250 0.60400 $151.00
500 0.54360 $271.80
1,000 0.48320 $483.20
2,500 0.43790 $1,094.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback