USD

Non-Stock

1-390261-4

Datasheet
Digi-Key Part Number A100206-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-390261-4
Copy  
Description CONN IC DIP SOCKET 16POS TIN
Copy  
Detailed Description

16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole

Copy  
Documents & Media
Datasheets 390261 Drawing
3D Drawings 1-390261-4.pdf
Environmental Information 1-390261-4 Statement of Compliance
HTML Datasheet 390261 Drawing
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Tube 
Part Status Obsolete
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 16 (2 x 8)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 60.0µin (1.52µm)
Contact Material - Post Phosphor Bronze
Housing Material -
Operating Temperature -40°C ~ 105°C
Termination Post Length 0.118" (3.00mm)
Material Flammability Rating -
Contact Resistance 30mOhm
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 1-390261-4-ND
13902614
A100206