• Obsolete item.
Product Overview
Digi-Key Part Number 993-1019-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PSAC30U-050

Description AC/DC DESKTOP ADAPTER 5V 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

5V 20W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1343-ND PSAC30U-050L6 Phihong USA Bulk ? 1,067 - Immediate
$24.75000 1
Documents & Media
Datasheets PSAC30U
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer Phihong USA
Series PSAC30U
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 4A
Power (Watts) 20W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 4.07" L x 1.65" W x 1.13" H (103.4mm x 42.0mm x 28.7mm)
Approvals CE, cULus
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.353 lb (160.12g)
 
Associated Product
Related Products
Additional Resources
Standard Package ? 1
Other Names 993-1019
PSAC30U-050-R
PSAC30U050

15:45:41 1/13/2018

Send Feedback