Add To Favorites
Product Overview
Digi-Key Part Number 679-2752-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

Q8P7BXXB02E

Description LED PM INDICATOR PROMINENT BLUE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

LED Panel Indicator Blue Diffused 100° 2V 20mA Round with Domed Top, 5mm (T-1 3/4) Wire Leads - 7.87" (200.00mm)

Documents & Media
Datasheets Q8 Series Datasheet
Product Training Modules LED Indicators Overview
Featured Product Superbright LED Indicators
Online Catalog Q Series
Product Attributes Select All
Categories
Manufacturer APEM Inc.
Series Q Series
Part Status Active
Type LED
Lamp Color Blue
Lens Color Blue
Lens Transparency Diffused
Ratings Vf (Typ), If (Max)
Voltage 2V
Current 20mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Millicandela Rating 1600mcd
Wavelength - Peak -
Viewing Angle 100°
Termination Style Wire Leads - 7.87" (200.00mm)
Ingress Protection IP67
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 679-2752

08:54:56 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.09000 $17.09
50 12.72960 $636.48
100 10.91100 $1,091.10
500 9.81990 $4,909.95
1,000 9.27435 $9,274.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback