USD
Favorite

Price & Procurement
4,524 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.69300 $6.93
25 0.65240 $16.31
50 0.62540 $31.27
100 0.59820 $59.82
250 0.54380 $135.95
500 0.48942 $244.71
1,000 0.43504 $435.04
2,500 0.39426 $985.64

Submit a request for quotation on quantities greater than those displayed.

4828-3004-CP

Datasheet
Digi-Key Part Number 3M5480-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4828-3004-CP
Copy  
Description CONN IC DIP SOCKET 28POS TIN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole

Copy  
Documents & Media
Datasheets 4800 Series
HTML Datasheet 4800 Series
Online Catalog 4800 Series
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 4800
Packaging Tube 
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 28 (2 x 14)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 35.4µin (0.90µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 35.0µin (0.90µm)
Contact Material - Post Phosphor Bronze
Housing Material Polyester, Glass Filled
Operating Temperature -25°C ~ 85°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Resistance -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATMEGA328P-PU

IC MCU 8BIT 32KB FLASH 28DIP

Microchip Technology

$2.08000 Details

4808-3004-CP

CONN IC DIP SOCKET 8POS TIN

3M

$0.53000 Details

9B-16.000MAAJ-B

CRYSTAL 16.0000MHZ 18PF T/H

TXC CORPORATION

$0.39000 Details

PIC16F876A-I/SP

IC MCU 8BIT 14KB FLASH 28SDIP

Microchip Technology

$4.53000 Details

QPC02SXGN-RC

CONN JUMPER SHORTING .100" GOLD

Sullins Connector Solutions

$0.10000 Details

282834-2

TERM BLK 2P SIDE ENT 2.54MM PCB

TE Connectivity AMP Connectors

$1.25000 Details
Additional Resources
Standard Package 5,600
Other Names 00051111752449
3M5480
48283004CP
5111116010
51111160107
7010501790
80000913196
80000917973