Add To Favorites
Product Overview
Digi-Key Part Number OD-624L-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

OD-624L

Description LED 635NM HI VIS 635NM RED TO-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Visible Emitter 635nm 2.3V 500mA 7° TO-205AD, TO-39-3 Metal Can

Documents & Media
Datasheets OD-624L
Product Training Modules LED Overview
Design Resources Lighting Product Selector
Online Catalog OD-469L and OD-624L LEDs
Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series -
Packaging ? Tray ?
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 500mA
Radiant Intensity (Ie) Min @ If -
Wavelength 635nm
Voltage - Forward (Vf) (Typ) 2.3V
Viewing Angle
Orientation Top View
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case TO-205AD, TO-39-3 Metal Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names OD-624-001
OD624L

08:37:34 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.13000 $25.13
10 22.21100 $222.11
50 19.40540 $970.27
100 16.95050 $1,695.05
250 16.07376 $4,018.44
500 15.54770 $7,773.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback