USD
Favorite

OD-469L Visible Emitter 470nm (465nm ~ 475nm) 3.2V 350mA 7° TO-205AD, TO-39-3 Metal Can
Price & Procurement
61 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.13000 $25.13
10 22.21100 $222.11
100 16.95050 $1,695.05
500 15.54770 $7,773.85

Submit a request for quotation on quantities greater than those displayed.

OD-469L

Datasheet
Digi-Key Part Number OD-469L-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OD-469L
Copy  
Description LED 470NM HI VIS 470NM BLUE TO-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Visible Emitter 470nm (465nm ~ 475nm) 3.2V 350mA 7° TO-205AD, TO-39-3 Metal Can

Copy  
Documents & Media
Datasheets OD-469L
Product Training Modules LED Overview
Design Resources Lighting Product Selector
HTML Datasheet OD-469L
Online Catalog OD-469L and OD-624L LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Opto Diode Corp
Series -
Packaging Tray 
Part Status Active
Type Visible
Current - DC Forward (If) (Max) 350mA
Radiant Intensity (Ie) Min @ If -
Wavelength 470nm (465nm ~ 475nm)
Voltage - Forward (Vf) (Typ) 3.2V
Viewing Angle
Orientation Top View
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case TO-205AD, TO-39-3 Metal Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OD-624L

LED 635NM HI VIS 635NM RED TO-5

Opto Diode Corp

$20.47000 Details

MTE4047NK2-UB

470NM TO-46 METAL CAN DOMED

Marktech Optoelectronics

$11.42000 Details

MTE4047N-UB

470NM TO-18 METAL CAN DOMED

Marktech Optoelectronics

$11.42000 Details

L1C1-CYN1000000000

LED LUXEON C CYAN 500NM

Lumileds

$2.34000 Details

OD-110L

EMITTER IR 850NM 500MA TO-39

Opto Diode Corp

$16.59000 Details
Additional Resources
Standard Package 1
Other Names OD-469-001
OD469L