Add To Favorites
Product Overview
Digi-Key Part Number ODD-3W-2-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

ODD-3W-2

Description PHOTODIODE 3.1MM BI-CELL RED TO5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 950nm 190ns

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging ? Tape & Reel (TR) ?
Part Status Active
Wavelength 950nm
Color - Enhanced Red
Spectral Range 250nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.36 A/W @ 633nm
Response Time 190ns
Voltage - DC Reverse (Vr) (Max) 75V
Current - Dark (Typ) 900pA
Active Area 3mm²
Viewing Angle -
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ODD-632-007
ODD3W2

00:57:03 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.41000 $27.41
10 24.22500 $242.25
50 21.16500 $1,058.25
100 18.48750 $1,848.75
250 17.53124 $4,382.81
500 16.95750 $8,478.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback