USD
Favorite

ODD-15WB Photodiode 940nm 20ns
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 8.22000 $822.00

Submit a request for quotation on quantities greater than those displayed.

ODD-15WB

Datasheet
Digi-Key Part Number ODD-15WB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ODD-15WB
Copy  
Description SENSOR PHOTODIODE 940NM TO5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Photodiode 940nm 20ns

Copy  
Documents & Media
Datasheets ODD-15WB
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
HTML Datasheet ODD-15WB
Product Attributes
Type Description Select All
Categories
Manufacturer Opto Diode Corp
Series Visible
Packaging Tray 
Part Status Active
Wavelength 940nm
Color - Enhanced Blue
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.28 A/W @ 450nm
Response Time 20ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 4nA
Active Area 15mm²
Viewing Angle -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ODD-450-005
ODD15WB