Add To Favorites
Product Overview
Digi-Key Part Number ODA-6WB-500M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ODA-6WB-500M

Description DETECTOR PREAMP 6MM BLU/GN TO-39
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series Hybrid
Packaging ? Tray ?
Part Status Active
Wavelength 940nm
Color - Enhanced Blue/Green
Spectral Range 400nm ~ 1100nm
Diode Type -
Responsivity @ nm -
Response Time -
Current - Dark (Typ) -
Active Area 6mm²
Viewing Angle -
Operating Temperature -25°C ~ 100°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
  • MJTP1230 - APEM Inc. | 679-2428-ND DigiKey Electronics
  • MJTP1230
  • APEM Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.11000
  • 679-2428-ND
Additional Resources
Standard Package ? 50
Other Names ODA-450-001
ODA6WB500M

00:56:54 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 74.42000 $74.42
10 67.24500 $672.45
50 62.76200 $3,138.10
100 59.62390 $5,962.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback