• Obsolete item.
Product Overview
Digi-Key Part Number A100207-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-390261-5

Description CONN IC DIP SOCKET 18POS TIN
Documents & Media
Datasheets 390261 Drawing
Environmental Information 1-390261-5 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-390261-5.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tube ?
Part Status Obsolete
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 18 (2 x 9)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 60.0µin (1.52µm)
Contact Material - Post Phosphor Bronze
Housing Material -
Operating Temperature -40°C ~ 105°C
Termination Post Length 0.118" (3.00mm)
Material Flammability Rating -
Contact Resistance 30 mOhm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-2199298-5 - TE Connectivity AMP Connectors | A120350-ND DigiKey Electronics
  • 1-2199298-5
  • TE Connectivity AMP Connectors
  • CONN IC DIP SOCKET 18POS TIN
  • Unit Price $0.28000
  • A120350-ND
  • ULN2803A - STMicroelectronics | 497-2356-5-ND DigiKey Electronics
  • ULN2803A
  • STMicroelectronics
  • TRANS 8NPN DARL 50V 0.5A 18DIP
  • Unit Price $1.19000
  • 497-2356-5-ND
  • MC7805CTG - ON Semiconductor | MC7805CTGOS-ND DigiKey Electronics
  • MC7805CTG
  • ON Semiconductor
  • IC REG LINEAR 5V 1A TO220AB
  • Unit Price $0.64000
  • MC7805CTGOS-ND
  • PPTC081LFBN-RC - Sullins Connector Solutions | S7006-ND DigiKey Electronics
  • PPTC081LFBN-RC
  • Sullins Connector Solutions
  • CONN HEADER FEMALE 8POS .1" TIN
  • Unit Price $0.65000
  • S7006-ND
  • 68000-408HLF - Amphenol FCI | 609-3264-ND DigiKey Electronics
  • 68000-408HLF
  • Amphenol FCI
  • CONN HEADER 8POS .100 STR TIN
  • Unit Price $0.28000
  • 609-3264-ND
Additional Resources
Standard Package ? 26
Other Names 1-390261-5-ND
13902615
A100207

15:22:07 8/15/2018

Send Feedback