USD
Favorite

EPC2216 N-Channel 15V 10mA (Ta) Surface Mount Die
Price & Procurement
17,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.54340 $1,358.50
5,000 0.49400 $2,470.00
12,500 0.47120 $5,890.00
25,000 0.45600 $11,400.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1224-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,337 - Immediate
  • Unit Price: $1.25000
  • Digi-Reel®  : 917-1224-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,337 - Immediate
  • Unit Price: Digi-Reel®

EPC2216

Datasheet
Digi-Key Part Number 917-1224-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2216
Copy  
Description AEC-Q101 GAN FET 15 V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 15V 10mA (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2216
Featured Product EPC2216 Enhancement Mode Power Transistor
EPC9144 Eval Board
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series Automotive, AEC-Q101, eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 15V
Current - Continuous Drain (Id) @ 25°C 10mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 26mOhm @ 1.5A, 5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 0.87nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 118pF @ 7.5V
FET Feature Standard
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC9144

EPC2216 LIDAR TOF DEMO BOARD

EPC

$378.00000 Details

EPC2036

GANFET TRANS 100V 1A BUMPED DIE

EPC

$0.76000 Details

EPC2040

GANFET NCH 15V 3.4A DIE

EPC

$1.06000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

EPC2037

GAN TRANS 100V 550MOHM BUMPED DI

EPC

$1.22000 Details

LMG1025QDEERQ1

LOW-SIDE GAN DRIVER AUTO 5V 5/7A

Texas Instruments

$4.93000 Details
Additional Resources
Standard Package 2,500
Other Names 917-1224-2