USD
Favorite

EPC2206 N-Channel 80V 90A (Ta) Surface Mount Die
Price & Procurement
395 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.83000 $5.83
10 5.23600 $52.36
25 4.95000 $123.75
100 3.96000 $396.00
250 3.74000 $935.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1212-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $3.52000
  • Digi-Reel®  : 917-1212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 395 - Immediate
  • Unit Price: Digi-Reel®

EPC2206

Datasheet
Digi-Key Part Number 917-1212-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2206
Copy  
Description GANFET N-CH 80V 90A DIE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 80V 90A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 90A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 2.2mOhm @ 29A, 5V
Vgs(th) (Max) @ Id 2.5V @ 13mA
Gate Charge (Qg) (Max) @ Vgs 19nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 1940pF @ 40V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC90122

BOARD DEV FOR EPC2206 80V EGAN

EPC

$118.75000 Details

EPC2022

GAN TRANS 100V 3MOHM BUMPED DIE

EPC

$7.33000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details

EPC2001C

GANFET TRANS 100V 36A BUMPED DIE

EPC

$4.27000 Details

EPC2202

GANFET N-CH 80V 18A DIE

EPC

$2.77000 Details

SN74LVC2G74QDCURQ1

IC FF D-TYPE SNGL 1BIT US8

Texas Instruments

$0.56000 Details
Additional Resources
Standard Package 1
Other Names 917-1212-1