USD
Favorite

EPC2053 N-Channel 100V 48A Surface Mount Die
Price & Procurement
8,243 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 $3.02
10 2.71300 $27.13
25 2.56520 $64.13
100 2.05200 $205.20
500 1.82400 $912.00
1,000 1.56180 $1,561.80

Submit a request for quotation on quantities greater than those displayed.

EPC2053

Datasheet
Digi-Key Part Number 917-1204-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2053
Copy  
Description TRANS GAN 100V DIE 4MOHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 100V 48A Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2053
Featured Product 100V Gen 5 Family
1/16th Brick Evaluation Kit 300 W EPC9143KIT
Video File
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 48A
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 3.8mOhm @ 25A, 5V
Vgs(th) (Max) @ Id 2.5V @ 9mA
Gate Charge (Qg) (Max) @ Vgs 14.8nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 1895pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9143KIT

EVAL BOARD 48V 300W 1/16 BRCK

EPC

$378.00000 Details
You May Also Be Interested In

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details

EPC2152ENGRT

IC GANFET HALFBRIDG/DRIVER 12LGA

EPC

$9.21000 Details

EPC2052

TRANS GAN 100V DIE 16MOHM

EPC

$1.62000 Details

EPC2206

GANFET N-CH 80V 90A DIE

EPC

$5.83000 Details

EPC2001C

GANFET TRANS 100V 36A BUMPED DIE

EPC

$4.27000 Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

$3.47000 Details
Additional Resources
Standard Package 1
Other Names 917-1204-1