USD
Favorite

EPC2052 N-Channel 100V 8.2A (Ta) Surface Mount Die
Price & Procurement
5,588 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.44600 $14.46
25 1.37200 $34.30
100 1.02900 $102.90
500 0.87220 $436.10
1,000 0.71050 $710.50

Submit a request for quotation on quantities greater than those displayed.

EPC2052

Datasheet
Digi-Key Part Number 917-1202-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2052
Copy  
Description TRANS GAN 100V DIE 16MOHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 100V 8.2A (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2052
Featured Product 100V Gen 5 Family
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 8.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 13.5mOhm @ 11A, 5V
Vgs(th) (Max) @ Id 2.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 575pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2053

TRANS GAN 100V DIE 4MOHM

EPC

$3.02000 Details

EPC2051

GANFET TRANS 100V DIE CU PILLAR

EPC

$1.25000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details

EPC2152ENGRT

IC GANFET HALFBRIDG/DRIVER 12LGA

EPC

$9.21000 Details

EPC2039

GANFET TRANS 80V BUMPED DIE

EPC

$1.49000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details
Additional Resources
Standard Package 1
Other Names 917-1202-1