USD
Favorite

EPC2051 N-Channel 100V 1.7A Surface Mount Die
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.12100 $11.21
25 1.06400 $26.60
100 0.79800 $79.80
250 0.79040 $197.60
500 0.67640 $338.20
1,000 0.55100 $551.00

Submit a request for quotation on quantities greater than those displayed.

EPC2051

Datasheet
Digi-Key Part Number 917-1201-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2051
Copy  
Description GANFET TRANS 100V DIE CU PILLAR
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 100V 1.7A Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.7A
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 25mOhm @ 3A, 5V
Vgs(th) (Max) @ Id 2.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs 2.1nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 258pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2052

TRANS GAN 100V DIE 16MOHM

EPC

$1.62000 Details

EPC2007C

GANFET TRANS 100V 6A BUMPED DIE

EPC

$1.95000 Details

EPC2035

GANFET TRANS 60V 1A BUMPED DIE

EPC

$0.88000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details

EPC2152ENGRT

IC GANFET HALFBRIDG/DRIVER 12LGA

EPC

$9.21000 Details
Additional Resources
Standard Package 1
Other Names 917-1201-1