USD
Favorite

EPC2203 N-Channel 80V 1.7A Surface Mount Die
Price & Procurement
33,816 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73800 $7.38
25 0.70000 $17.50
100 0.52500 $52.50
250 0.52000 $130.00
500 0.44500 $222.50
1,000 0.36250 $362.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1200-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.35750
  • Digi-Reel®  : 917-1200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,816 - Immediate
  • Unit Price: Digi-Reel®

EPC2203

Datasheet
Digi-Key Part Number 917-1200-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2203
Copy  
Description GANFET N-CH 80V 1.7A 6SOLDER BAR
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 80V 1.7A Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series Automotive, AEC-Q101, eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 1.7A
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 80mOhm @ 1A, 5V
Vgs(th) (Max) @ Id 2.5V @ 600µA
Gate Charge (Qg) (Max) @ Vgs 0.83nC @ 5V
Vgs (Max) +5.75V, -4V
Input Capacitance (Ciss) (Max) @ Vds 88pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2036

GANFET TRANS 100V 1A BUMPED DIE

EPC

$0.76000 Details

EPC2214

AEC-Q101 GAN FET 80V 20 MOHM

EPC

$1.53000 Details

EPC2035

GANFET TRANS 60V 1A BUMPED DIE

EPC

$0.88000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details

EPC2037

GAN TRANS 100V 550MOHM BUMPED DI

EPC

$1.22000 Details

EPC2014C

GANFET TRANS 40V 10A BUMPED DIE

EPC

$1.46000 Details
Additional Resources
Standard Package 1
Other Names 917-1200-1