USD
Favorite

EPC2202 N-Channel 80V 18A Surface Mount Die Outline (6-Solder Bar)
Price & Procurement
37,340 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.49100 $24.91
25 2.35000 $58.75
100 1.83300 $183.30
250 1.78600 $446.50
500 1.55100 $775.50
1,000 1.31600 $1,316.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1199-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Immediate
  • Unit Price: $1.29720
  • Digi-Reel®  : 917-1199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,340 - Immediate
  • Unit Price: Digi-Reel®

EPC2202

Datasheet
Digi-Key Part Number 917-1199-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2202
Copy  
Description GANFET N-CH 80V 18A DIE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 80V 18A Surface Mount Die Outline (6-Solder Bar)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series Automotive, AEC-Q101, eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 18A
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 17mOhm @ 11A, 5V
Vgs(th) (Max) @ Id 2.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs 4nC @ 5V
Vgs (Max) +5.75V, -4V
Input Capacitance (Ciss) (Max) @ Vds 415pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die Outline (6-Solder Bar)
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2014C

GANFET TRANS 40V 10A BUMPED DIE

EPC

$1.46000 Details

MMSZ5231BT1G

DIODE ZENER 5.1V 500MW SOD123

ON Semiconductor

$0.21000 Details

SL04-HE3-08

DIODE SCHOTTKY 40V 1.1A DO219AB

Vishay Semiconductor Diodes Division

$0.41000 Details

SQ2308CES-T1_GE3

MOSFET N-CH 60V 2.3A

Vishay Siliconix

$0.53000 Details

EPC2203

GANFET N-CH 80V 1.7A 6SOLDER BAR

EPC

$0.83000 Details

EPC2016C

GANFET TRANS 100V 18A BUMPED DIE

EPC

$2.23000 Details
Additional Resources
Standard Package 1
Other Names 917-1199-1