USD
Favorite

EPC2105 Mosfet Array 2 N-Channel (Half Bridge) 80V 9.5A, 38A Surface Mount Die
In Stock: 959
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.45000 $7.45
10 6.73000 $67.30
25 6.41640 $160.41
100 5.32100 $532.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1185-2-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $4.69500

EPC2105

Datasheet
Digi-Key Part Number 917-1185-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2105
Copy  
Description GAN TRANS ASYMMETRICAL HALF BRID
Copy  
Detailed Description

Mosfet Array 2 N-Channel (Half Bridge) 80V 9.5A, 38A Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2105
PCN Assembly/Origin Mult Dev TR Assembly Chg 14/Dec/2018
Reference Design Library EPC9041: 20A, 0 ~ 80V, Half Bridge
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
FET Type 2 N-Channel (Half Bridge)
FET Feature GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 9.5A, 38A
Rds On (Max) @ Id, Vgs 14.5mOhm @ 20A, 5V, 3.4mOhm @ 20A, 5V
Vgs(th) (Max) @ Id 2.5V @ 2.5mA, 2.5V @ 10mA
Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 5V, 10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 300pF @ 40V, 1100pF @ 40V
Power - Max -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 917-1185-1