USD
Favorite

EPC2103 Mosfet Array 2 N-Channel (Half Bridge) 80V 28A Surface Mount Die
Price & Procurement
7,130 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.38000 $7.38
10 6.66500 $66.65
25 6.35520 $158.88
100 5.27000 $527.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1183-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $4.65000
  • Digi-Reel®  : 917-1183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,130 - Immediate
  • Unit Price: Digi-Reel®

EPC2103

Datasheet
Digi-Key Part Number 917-1183-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2103
Copy  
Description GAN TRANS SYMMETRICAL HALF BRIDG
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Half Bridge) 80V 28A Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 28A
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 5V
Vgs(th) (Max) @ Id 2.5V @ 7mA
Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 760pF @ 40V
Power - Max -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2102

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.28000 Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

$3.47000 Details

LTC4419IDD#PBF

IC SOURCE SELECTOR SWITCH 10DFN

Analog Devices Inc.

$7.87000 Details

DC1018B-C

DEMO BOARD FOR LT4356-3

Analog Devices Inc.

$50.00000 Details

SIR668ADP-T1-RE3

MOSFET N-CHAN 100V POWERPAK SO-8

Vishay Siliconix

$2.19000 Details

LT4356HDE-3#PBF

IC REG OVP W/LATCHOFF 12DFN

Analog Devices Inc.

$6.45000 Details
Additional Resources
Standard Package 1
Other Names 917-1183-1