USD
Favorite

EPC2102 Mosfet Array 2 N-Channel (Half Bridge) 60V 23A Surface Mount Die
Price & Procurement
2,337 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.28000 $7.28
10 6.57900 $65.79
25 6.27320 $156.83
100 5.20200 $520.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1182-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.59000
  • Digi-Reel®  : 917-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,337 - Immediate
  • Unit Price: Digi-Reel®

EPC2102

Datasheet
Digi-Key Part Number 917-1182-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2102
Copy  
Description GAN TRANS SYMMETRICAL HALF BRIDG
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Half Bridge) 60V 23A Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 23A
Rds On (Max) @ Id, Vgs 4.4mOhm @ 20A, 5V
Vgs(th) (Max) @ Id 2.5V @ 7mA
Gate Charge (Qg) (Max) @ Vgs 6.8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 830pF @ 30V
Power - Max -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2152ENGRT

IC GANFET HALFBRIDG/DRIVER 12LGA

EPC

$9.21000 Details

EPC2101

GAN TRANS ASYMMETRICAL HALF BRID

EPC

$7.33000 Details

EPC2104

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.50000 Details

EPC2103

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.38000 Details

EPC2015C

GANFET TRANS 40V 33A BUMPED DIE

EPC

$4.40000 Details

EPC2021

GANFET TRANS 80V 90A BUMPED DIE

EPC

$7.19000 Details
Additional Resources
Standard Package 1
Other Names 917-1182-1