USD
Favorite

EPC2101 Mosfet Array 2 N-Channel (Half Bridge) 60V 9.5A, 38A Surface Mount Die
Price & Procurement
9,747 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.33000 $7.33
10 6.62200 $66.22
25 6.31400 $157.85
100 5.23600 $523.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1181-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,500 - Immediate
  • Unit Price: $4.62000
  • Digi-Reel®  : 917-1181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,747 - Immediate
  • Unit Price: Digi-Reel®

EPC2101

Datasheet
Digi-Key Part Number 917-1181-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2101
Copy  
Description GAN TRANS ASYMMETRICAL HALF BRID
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Half Bridge) 60V 9.5A, 38A Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 9.5A, 38A
Rds On (Max) @ Id, Vgs 11.5mOhm @ 20A, 5V, 2.7mOhm @ 20A, 5V
Vgs(th) (Max) @ Id 2.5V @ 3mA, 2.5V @ 12mA
Gate Charge (Qg) (Max) @ Vgs 2.7nC @ 5V, 12nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 300pF @ 30V, 1200pF @ 30V
Power - Max -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2102

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.28000 Details

EPC2108

GANFET 3 N-CH 60V/100V 9BGA

EPC

$1.74000 Details

EPC2036

GANFET TRANS 100V 1A BUMPED DIE

EPC

$0.72000 Details

EPC2105

GAN TRANS ASYMMETRICAL HALF BRID

EPC

$7.45000 Details

EPC2001C

GANFET TRANS 100V 36A BUMPED DIE

EPC

$4.27000 Details

EPC2024

GANFET NCH 40V 60A DIE

EPC

$6.97000 Details
Additional Resources
Standard Package 1
Other Names 917-1181-1