USD
Favorite

EPC2111 Mosfet Array 2 N-Channel (Half Bridge) 30V 16A (Ta) Surface Mount Die
Price & Procurement
2,530 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.61800 $26.18
25 2.47520 $61.88
100 1.98000 $198.00
500 1.76000 $880.00
1,000 1.50700 $1,507.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1174-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.48500
  • Digi-Reel®  : 917-1174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,530 - Immediate
  • Unit Price: Digi-Reel®

EPC2111

Datasheet
Digi-Key Part Number 917-1174-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2111
Copy  
Description GAN TRANS ASYMMETRICAL HALF BRID
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Half Bridge) 30V 16A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 16A (Ta)
Rds On (Max) @ Id, Vgs 19mOhm @ 15A, 5V, 8mOhm @ 15A, 5V
Vgs(th) (Max) @ Id 2.5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs 2.2nC @ 5V, 5.7nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 230pF @ 15V, 590pF @ 15V
Power - Max -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PE29102A-X

IC GATE DRVR HALF-BRIDGE DIE

pSemi

$3.58000 Details

EPC2040

GANFET NCH 15V 3.4A DIE

EPC

$1.06000 Details

EPC2014C

GANFET TRANS 40V 10A BUMPED DIE

EPC

$1.46000 Details

EPC9204

EVAL BOARD FOR EPC2111

EPC

$131.25000 Details

EPC2216

AEC-Q101 GAN FET 15 V

EPC

$1.25000 Details

EPC2102

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.28000 Details
Additional Resources
Standard Package 1
Other Names 917-1174-1