USD
Favorite

Price & Procurement
2,259 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.56400 $15.64
25 1.47520 $36.88
100 1.15050 $115.05
250 1.12100 $280.25
500 0.97350 $486.75
1,000 0.82600 $826.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1169-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.81420
  • Digi-Reel®  : 917-1169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,259 - Immediate
  • Unit Price: Digi-Reel®

EPC2108

Datasheet
Digi-Key Part Number 917-1169-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2108
Copy  
Description GANFET 3 N-CH 60V/100V 9BGA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array 3 N-Channel (Half Bridge + Synchronous Bootstrap) 60V, 100V 1.7A, 500mA Surface Mount 9-BGA (1.35x1.35)

Copy  
Documents & Media
Datasheets EPC2108
Featured Product Wireless Power Solutions
GaN ICs for Wireless Power
Reference Design Library EPC9113(#1): 16W, Class-D, Rezence (A4WP) Compatible
PCN Assembly/Origin EPC2/EPC8 15/Jun/2018
Online Catalog N-Channel Standard FETs
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 3 N-Channel (Half Bridge + Synchronous Bootstrap)
FET Feature GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 60V, 100V
Current - Continuous Drain (Id) @ 25°C 1.7A, 500mA
Rds On (Max) @ Id, Vgs 190mOhm @ 2.5A, 5V, 3.3Ohm @ 2.5A, 5V
Vgs(th) (Max) @ Id 2.5V @ 100µA, 2.5V @ 20µA
Gate Charge (Qg) (Max) @ Vgs 0.22nC @ 5V, 0.044nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 22pF @ 30V, 7pF @ 30V
Power - Max -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 9-VFBGA
Supplier Device Package 9-BGA (1.35x1.35)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2038

GAN TRANS 100V 2.8OHM BUMPED DIE

EPC

$1.06000 Details

PE29102A-X

IC GATE DRVR HALF-BRIDGE DIE

pSemi

$3.58000 Details

EPC2107

GANFET 3 N-CH 100V 9BGA

EPC

$1.83000 Details

LM20BIM7/NOPB

SENSOR ANALOG -55C-130C SC70-5

Texas Instruments

$1.52000 Details

LTC6752HS5#TRMPBF

IC COMP R-R CMOS 280MHZ TSOT23-5

Linear Technology/Analog Devices

$4.67000 Details

EPC2106

GANFET TRANS SYM 100V BUMPED DIE

EPC

$1.65000 Details
Additional Resources
Standard Package 1
Other Names 917-1169-1