USD
Favorite

EPC2040 N-Channel 15V 3.4A (Ta) Surface Mount Die
Price & Procurement
75,549 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.94400 $9.44
25 0.89600 $22.40
100 0.67200 $67.20
250 0.66560 $166.40
500 0.56960 $284.80
1,000 0.46400 $464.00

Submit a request for quotation on quantities greater than those displayed.

EPC2040

Datasheet
Digi-Key Part Number 917-1153-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2040
Copy  
Description GANFET NCH 15V 3.4A DIE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 15V 3.4A (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2040
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
PCN Assembly/Origin EPC2/EPC8 15/Jun/2018
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 15V
Current - Continuous Drain (Id) @ 25°C 3.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 30mOhm @ 1.5A, 5V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 0.93nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 105pF @ 6V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2216

AEC-Q101 GAN FET 15 V

EPC

$1.25000 Details

EPC2014C

GANFET TRANS 40V 10A BUMPED DIE

EPC

$1.46000 Details

PE29102A-X

IC GATE DRVR HALF-BRIDGE DIE

pSemi

$3.58000 Details

EPC2015C

GANFET TRANS 40V 33A BUMPED DIE

EPC

$4.40000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

EPC2111

GAN TRANS ASYMMETRICAL HALF BRID

EPC

$2.92000 Details
Additional Resources
Standard Package 1
Other Names 917-1153-1