USD
Favorite

EPC2110 Mosfet Array 2 N-Channel (Dual) Common Source 120V 3.4A Die
Price & Procurement
8,047 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.93500 $19.35
25 1.82520 $45.63
100 1.42350 $142.35
250 1.38700 $346.75
500 1.20450 $602.25
1,000 1.02200 $1,022.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1152-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.00740
  • Digi-Reel®  : 917-1152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,047 - Immediate
  • Unit Price: Digi-Reel®

EPC2110

Datasheet
Digi-Key Part Number 917-1152-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2110
Copy  
Description GANFET 2NCH 120V 3.4A DIE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Common Source 120V 3.4A Die

Copy  
Documents & Media
Datasheets EPC2110
Reference Design Library EPC9058: 2A, 0 ~ 52V, 15MHz, Class E Amplifier
PCN Assembly/Origin EPC2YYY 20/Sep/2018
Online Catalog N-Channel Standard FETs
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual) Common Source
FET Feature GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 120V
Current - Continuous Drain (Id) @ 25°C 3.4A
Rds On (Max) @ Id, Vgs 60mOhm @ 4A, 5V
Vgs(th) (Max) @ Id 2.5V @ 700µA
Gate Charge (Qg) (Max) @ Vgs 0.8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 80pF @ 60V
Power - Max -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2110ENGRT

GAN TRANS 2N-CH 120V BUMPED DIE

EPC

$2.15000 Details

EPC2019

GAN TRANS 200V 8.5A BUMPED DIE

EPC

$3.34000 Details

EPC2037

GAN TRANS 100V 550MOHM BUMPED DI

EPC

$1.22000 Details

EPC9058

BOARD DEV FOR EPC2110 120V EGAN

EPC

$118.75000 Details
Additional Resources
Standard Package 1
Other Names 917-1152-1