USD
Favorite

EPC2038 N-Channel 100V 500mA (Ta) Surface Mount Die
Price & Procurement
37,154 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.94400 $9.44
25 0.89600 $22.40
100 0.67200 $67.20
250 0.66560 $166.40
500 0.56960 $284.80
1,000 0.46400 $464.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1138-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.45760
  • Digi-Reel®  : 917-1138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,154 - Immediate
  • Unit Price: Digi-Reel®

EPC2038

Datasheet
Digi-Key Part Number 917-1138-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2038
Copy  
Description GAN TRANS 100V 2.8OHM BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 500mA (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 500mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 3.3Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 2.5V @ 20µA
Gate Charge (Qg) (Max) @ Vgs 0.044nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 8.4pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9065

EVAL BOARD FOR EPC2007C EPC2038

EPC

$414.00000 Details
You May Also Be Interested In

EPC8004

GANFET TRANS 40V 2.7A BUMPED DIE

EPC

$2.89000 Details

EPC2037

GAN TRANS 100V 550MOHM BUMPED DI

EPC

$1.22000 Details

EPC2036

GANFET TRANS 100V 1A BUMPED DIE

EPC

$0.76000 Details

PE29102A-X

IC GATE DRVR HALF-BRIDGE DIE

pSemi

$3.58000 Details

TS3USB221AQRSERQ1

IC USB SWITCH DUAL 1X2 10UQFN

Texas Instruments

$1.22000 Details

74LVC1G08GF,132

IC GATE AND 1CH 2-INP 6XSON

Nexperia USA Inc.

$0.45000 Details
Additional Resources
Standard Package 1
Other Names 917-1138-1