USD
Favorite

EPC2037 N-Channel 100V 1.7A (Ta) Surface Mount Die
Price & Procurement
75,976 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.09200 $10.92
25 1.03600 $25.90
100 0.77700 $77.70
250 0.76960 $192.40
500 0.65860 $329.30
1,000 0.53650 $536.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 917-1137-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.52910
  • Digi-Reel®  : 917-1137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,976 - Immediate
  • Unit Price: Digi-Reel®

EPC2037

Datasheet
Digi-Key Part Number 917-1137-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2037
Copy  
Description GAN TRANS 100V 550MOHM BUMPED DI
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 1.7A (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2037
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Featured Product Wireless Power Solutions
Reference Design Library EPC9051: 1A, 0 ~ 40V, 15MHz, Class E Amplifier
PCN Assembly/Origin EPC2/EPC8 15/Jun/2018
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 550mOhm @ 100mA, 5V
Vgs(th) (Max) @ Id 2.5V @ 80µA
Gate Charge (Qg) (Max) @ Vgs 0.12nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 14pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2038

GAN TRANS 100V 2.8OHM BUMPED DIE

EPC

$1.06000 Details

EPC2036

GANFET TRANS 100V 1A BUMPED DIE

EPC

$0.76000 Details

EPC2035

GANFET TRANS 60V 1A BUMPED DIE

EPC

$0.88000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

PD85004

FET RF 40V 870MHZ

STMicroelectronics

$3.23000 Details

EPC2110

GANFET 2NCH 120V 3.4A DIE

EPC

$2.15000 Details
Additional Resources
Standard Package 1
Other Names 917-1137-1