USD
Favorite

EPC8002 N-Channel 65V 2A (Ta) Surface Mount Die
Price & Procurement
50,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.37700 $3,442.50
5,000 1.25460 $6,273.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1118-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,908 - Immediate
  • Unit Price: $2.70000
  • Digi-Reel®  : 917-1118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,908 - Immediate
  • Unit Price: Digi-Reel®

EPC8002

Datasheet
Digi-Key Part Number 917-1118-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC8002
Copy  
Description GANFET TRANS 65V 2.7A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 65V 2A (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC8002
eGaN® FET Brief
Product Training Modules eGaN® FET Reliability
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Reference Design Library EPC9022: 1.6A, 0 ~ 28V, Half H-Bridge
PCN Assembly/Origin Site Change 13/Mar/2017
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 65V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 530mOhm @ 500mA, 5V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 21pF @ 32.5V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC8004

GANFET TRANS 40V 2.7A BUMPED DIE

EPC

$2.89000 Details

EPC8009

GANFET TRANS 65V 2.7A BUMPED DIE

EPC

$2.86000 Details

EPC2037

GAN TRANS 100V 550MOHM BUMPED DI

EPC

$1.22000 Details

SKY13453-385LF

IC RF SWITCH 6GHZ 6QFN

Skyworks Solutions Inc.

$0.62000 Details

EPC9022

BOARD DEV FOR EPC8002 65V EGAN

EPC

$143.75000 Details

EPC2007C

GANFET TRANS 100V 6A BUMPED DIE

EPC

$1.95000 Details
Additional Resources
Standard Package 2,500
Other Names 917-1118-2