USD
Favorite

EPC2029 N-Channel 80V 48A (Ta) Surface Mount Die
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 3.84000 $1,920.00
1,000 3.45600 $3,456.00
2,500 3.32800 $8,320.00
5,000 3.14880 $15,744.00
12,500 3.07200 $38,400.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1107-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,781 - Immediate
  • Unit Price: $6.09000
  • Digi-Reel®  : 917-1107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,781 - Immediate
  • Unit Price: Digi-Reel®

EPC2029

Datasheet
Digi-Key Part Number 917-1107-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2029
Copy  
Description GANFET TRANS 80V 31A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 80V 48A (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2029
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Featured Product EPC2029 eGaN FETs
PCN Assembly/Origin Mult Dev TR Assembly Chg 14/Dec/2018
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 48A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 3.2mOhm @ 30A, 5V
Vgs(th) (Max) @ Id 2.5V @ 12mA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 1410pF @ 40V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9046

BOARD DEV FOR EPC2029 80V EGAN

EPC

$118.75000 Details
You May Also Be Interested In

EPC2031ENGRT

GANFET NCH 60V 31A DIE

EPC

$6.00000 Details

EPC2031

GANFET NCH 60V 31A DIE

EPC

$6.00000 Details

EPC2032

GANFET TRANS 100V 48A BUMPED DIE

EPC

$6.21000 Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

$3.47000 Details

EPC2103

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.38000 Details

EPC2104

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.50000 Details
Additional Resources
Standard Package 500
Other Names 917-1107-2