USD
Favorite

EPC2024 N-Channel 40V 60A (Ta) Surface Mount Die
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.39500 $2,197.50
1,000 3.95550 $3,955.50
2,500 3.80900 $9,522.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1106-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 685 - Immediate
  • Unit Price: $6.97000
  • Digi-Reel®  : 917-1106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 685 - Immediate
  • Unit Price: Digi-Reel®

EPC2024

Datasheet
Digi-Key Part Number 917-1106-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2024
Copy  
Description GANFET NCH 40V 60A DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 40V 60A (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2024
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Featured Product High Power eGaN® FETs
PCN Assembly/Origin EPC2YYY 20/Sep/2018
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 60A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 1.5mOhm @ 37A, 5V
Vgs(th) (Max) @ Id 2.5V @ 19mA
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 2100pF @ 20V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2023

GANFET TRANS 30V 60A BUMPED DIE

EPC

$6.90000 Details

EPC2021

GANFET TRANS 80V 90A BUMPED DIE

EPC

$7.19000 Details

EPC2022

GAN TRANS 100V 3MOHM BUMPED DIE

EPC

$7.33000 Details

1477

WASHER SPLIT LOCK #10

Keystone Electronics

$0.18000 Details

EPC2102

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.28000 Details

LTC3833IUDC#PBF

IC REG CTRLR BUCK 20QFN

Linear Technology/Analog Devices

$7.24000 Details
Additional Resources
Standard Package 500
Other Names 917-1106-2