USD
Favorite

EPC2020 N-Channel 60V 90A (Ta) Surface Mount Die
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.45500 $2,227.50
1,000 4.00950 $4,009.50
2,500 3.86100 $9,652.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,509 - Immediate
  • Unit Price: $7.07000
  • Digi-Reel®  : 917-1105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,509 - Immediate
  • Unit Price: Digi-Reel®

EPC2020

Datasheet
Digi-Key Part Number 917-1105-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2020
Copy  
Description GANFET TRANS 60V 90A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 60V 90A (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2020
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Featured Product High Power eGaN® FETs
PCN Assembly/Origin EPC2/8 10/Apr/2017
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 90A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 2.2mOhm @ 31A, 5V
Vgs(th) (Max) @ Id 2.5V @ 16mA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 1780pF @ 30V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC9033

BOARD DEV FOR EPC2020 60V EGAN

EPC

$90.00000 Details

EPC2022

GAN TRANS 100V 3MOHM BUMPED DIE

EPC

$7.33000 Details

EPC2024

GANFET NCH 40V 60A DIE

EPC

$6.97000 Details

EPC2015C

GANFET TRANS 40V 33A BUMPED DIE

EPC

$4.40000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details

EPC2103

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.38000 Details
Additional Resources
Standard Package 500
Other Names 917-1105-2