USD
Favorite

EPC2036 N-Channel 100V 1.7A (Ta) Surface Mount Die
Price & Procurement
485,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.30450 $761.25
5,000 0.27405 $1,370.25
12,500 0.25375 $3,171.88
25,000 0.24969 $6,242.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 489,258 - Immediate
  • Unit Price: $0.76000
  • Digi-Reel®  : 917-1100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 489,258 - Immediate
  • Unit Price: Digi-Reel®

EPC2036

Datasheet
Digi-Key Part Number 917-1100-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2036
Copy  
Description GANFET TRANS 100V 1A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 100V 1.7A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 65mOhm @ 1A, 5V
Vgs(th) (Max) @ Id 2.5V @ 600µA
Gate Charge (Qg) (Max) @ Vgs 0.91nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 90pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9050

BOARD DEV EPC2036 100V EGAN FET

EPC

$90.00000 Details

EPC9121

MULTI-MODE WIRELESS POWER DEMONS

EPC

$907.20000 Details

EPC9509

EVAL BOARD AMP GAN CLASS D ZVS

EPC

$378.00000 Details
You May Also Be Interested In

EPC2216

AEC-Q101 GAN FET 15 V

EPC

$1.25000 Details

EPC2037

GAN TRANS 100V 550MOHM BUMPED DI

EPC

$1.22000 Details

EPC2038

GAN TRANS 100V 2.8OHM BUMPED DIE

EPC

$1.06000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

EPC2106

GANFET TRANS SYM 100V BUMPED DIE

EPC

$1.65000 Details

LMG1020YFFT

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.80000 Details
Additional Resources
Standard Package 2,500
Other Names 917-1100-2