USD
Favorite

EPC2035 N-Channel 60V 1A (Ta) Surface Mount Die
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.35250 $881.25
5,000 0.31725 $1,586.25
12,500 0.29375 $3,671.88
25,000 0.28905 $7,226.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1099-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,191 - Immediate
  • Unit Price: $0.88000
  • Digi-Reel®  : 917-1099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,191 - Immediate
  • Unit Price: Digi-Reel®

EPC2035

Datasheet
Digi-Key Part Number 917-1099-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2035
Copy  
Description GANFET TRANS 60V 1A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 60V 1A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 45mOhm @ 1A, 5V
Vgs(th) (Max) @ Id 2.5V @ 800µA
Gate Charge (Qg) (Max) @ Vgs 1.15nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 115pF @ 30V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9049

BOARD DEV EPC2035 60V EGAN FET

EPC

$90.00000 Details
You May Also Be Interested In

EPC2037

GAN TRANS 100V 550MOHM BUMPED DI

EPC

$1.22000 Details

EPC2038

GAN TRANS 100V 2.8OHM BUMPED DIE

EPC

$1.06000 Details

EPC2036

GANFET TRANS 100V 1A BUMPED DIE

EPC

$0.76000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

6674S-1-502

POT 5K OHM 2W PLASTIC LINEAR

Bourns Inc.

$230.44000 Details

PE29102A-X

IC GATE DRVR HALF-BRIDGE DIE

pSemi

$3.58000 Details
Additional Resources
Standard Package 2,500
Other Names 917-1099-2