USD
Favorite

EPC9115 EPC2020, EPC2021 eGaN® DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 780.00000 $780.00

Submit a request for quotation on quantities greater than those displayed.

EPC9115

Datasheet
Digi-Key Part Number 917-1095-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC9115
Copy  
Description EVAL BOARD GAN EPC2020/EPC2021
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

EPC2020, EPC2021 eGaN® DC/DC, Step Down 1, Isolated Outputs Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Isolated
Voltage - Output 12V
Current - Output 5A
Voltage - Input 48V ~ 60V
Regulator Topology Buck
Frequency - Switching 300kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part EPC2020, EPC2021
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC9118

EVAL BOARD EGAN FET

EPC

$215.63000 Details

EPC9126HC

LIDAR DEMO BOARD 100V EPC2001C

EPC

$231.25000 Details

EPC9141

DEMO BD 48V - 12V 10 A BUCK CONV

EPC

$250.00000 Details
Additional Resources
Standard Package 1
Other Names 917-1095