USD
Favorite

EPC2019 N-Channel 200V 8.5A (Ta) Surface Mount Die
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.72620 $1,726.20
2,000 1.70100 $3,402.00
5,000 1.54980 $7,749.00
10,000 1.51200 $15,120.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1087-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,034 - Immediate
  • Unit Price: $3.34000
  • Digi-Reel®  : 917-1087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,034 - Immediate
  • Unit Price: Digi-Reel®

EPC2019

Datasheet
Digi-Key Part Number 917-1087-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2019
Copy  
Description GAN TRANS 200V 8.5A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 200V 8.5A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 8.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 50mOhm @ 7A, 5V
Vgs(th) (Max) @ Id 2.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 270pF @ 100V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9053

BOARD DEV EPC2019 EGAN FET

EPC

$143.75000 Details
You May Also Be Interested In

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

YFF18PW0J474MT0H0N

CAP FEEDTHRU 0.47UF 6.3V 0603

TDK Corporation

$0.45000 Details

EPC9014

BOARD DEV FOR EPC2019 200V EGAN

EPC

$90.00000 Details

EPC2010C

GANFET TRANS 200V 22A BUMPED DIE

EPC

$5.96000 Details

EPC2012C

GANFET TRANS 200V 5A BUMPED DIE

EPC

$2.51000 Details

DFLS2100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

$0.57000 Details
Additional Resources
Standard Package 1,000
Other Names 917-1087-2