USD
Favorite

EPC8010 N-Channel 100V 2.7A (Ta) Surface Mount Die
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.86940 $2,173.50
5,000 0.80640 $4,032.00
12,500 0.77490 $9,686.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1086-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,489 - Immediate
  • Unit Price: $1.86000
  • Digi-Reel®  : 917-1086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,489 - Immediate
  • Unit Price: Digi-Reel®

EPC8010

Datasheet
Digi-Key Part Number 917-1086-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC8010
Copy  
Description GAN TRANS 100V 2.7A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 2.7A (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC8010
eGaN® FET Brief
Product Training Modules eGaN® FET Reliability
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Featured Product Wireless Power Solutions
Reference Design Library EPC9068: 2.7A, 0 ~ 100V, Half H-bridge
PCN Assembly/Origin EPC2/EPC8 15/Jun/2018
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 2.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 160mOhm @ 500mA, 5V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.48nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 55pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9068

BOARD DEV FOR EPC8010 100V EGAN

EPC

$158.13000 Details
You May Also Be Interested In

EPC2012C

GANFET TRANS 200V 5A BUMPED DIE

EPC

$2.51000 Details

EPC2038

GAN TRANS 100V 2.8OHM BUMPED DIE

EPC

$1.06000 Details

EPC2036

GANFET TRANS 100V 1A BUMPED DIE

EPC

$0.76000 Details

NC7SZ00L6X

IC GATE NAND 1CH 2-INP 6MICROPAK

ON Semiconductor

$0.38000 Details

LMG1210RVRR

IC GATE DRVR GAN MOSFET

Texas Instruments

$5.11000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details
Additional Resources
Standard Package 2,500
Other Names 917-1086-2