USD
Favorite

EPC2010C N-Channel 200V 22A (Ta) Surface Mount Die Outline (7-Solder Bar)
Price & Procurement
7,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 3.60000 $1,800.00
1,000 3.08250 $3,082.50
2,500 3.03750 $7,593.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1085-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,781 - Immediate
  • Unit Price: $5.96000
  • Digi-Reel®  : 917-1085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,781 - Immediate
  • Unit Price: Digi-Reel®

EPC2010C

Datasheet
Digi-Key Part Number 917-1085-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2010C
Copy  
Description GANFET TRANS 200V 22A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 200V 22A (Ta) Surface Mount Die Outline (7-Solder Bar)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 22A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 25mOhm @ 12A, 5V
Vgs(th) (Max) @ Id 2.5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs 5.3nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 540pF @ 100V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die Outline (7-Solder Bar)
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9003C

BOARD DEV FOR EPC2010C 200V EGAN

EPC

$90.00000 Details

EPC9054

BOARD DEV EPC2010C EGAN FET

EPC

$143.75000 Details
You May Also Be Interested In

EPC2019

GAN TRANS 200V 8.5A BUMPED DIE

EPC

$3.34000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

EPC2012C

GANFET TRANS 200V 5A BUMPED DIE

EPC

$2.51000 Details

UCC27611DRVT

IC GATE DRVR LOW-SIDE 6WSON

Texas Instruments

$2.54000 Details

LM5114BMF/NOPB

IC GATE DRVR LOW-SIDE SOT23-6

Texas Instruments

$1.56000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details
Additional Resources
Standard Package 500
Other Names 917-1085-2