USD
Favorite

EPC2012C N-Channel 200V 5A (Ta) Surface Mount Die Outline (4-Solder Bar)
Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.17300 $2,932.50
5,000 1.08800 $5,440.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1084-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,655 - Immediate
  • Unit Price: $2.51000
  • Digi-Reel®  : 917-1084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,655 - Immediate
  • Unit Price: Digi-Reel®

EPC2012C

Datasheet
Digi-Key Part Number 917-1084-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2012C
Copy  
Description GANFET TRANS 200V 5A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 200V 5A (Ta) Surface Mount Die Outline (4-Solder Bar)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 100mOhm @ 3A, 5V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.3nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 140pF @ 100V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die Outline (4-Solder Bar)
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9004C

BOARD DEV FOR EPC2012C 200V EGAN

EPC

$90.00000 Details

EPC9052

BOARD DEV EPC2012C EGAN FET

EPC

$143.75000 Details
You May Also Be Interested In

UCC27611DRVT

IC GATE DRVR LOW-SIDE 6WSON

Texas Instruments

$2.54000 Details

EPC2019

GAN TRANS 200V 8.5A BUMPED DIE

EPC

$3.34000 Details

EPC2010C

GANFET TRANS 200V 22A BUMPED DIE

EPC

$5.96000 Details

EPC8010

GAN TRANS 100V 2.7A BUMPED DIE

EPC

$1.86000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

BAS521LP-7

DIODE GEN PURP 325V 400MA 2DFN

Diodes Incorporated

$0.33000 Details
Additional Resources
Standard Package 2,500
Other Names 917-1084-2