USD
Favorite

EPC2015C N-Channel 40V 53A (Ta) Surface Mount Die
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.24100 $5,602.50
5,000 2.04180 $10,209.00
12,500 1.99200 $24,900.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1083-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,311 - Immediate
  • Unit Price: $4.40000
  • Digi-Reel®  : 917-1083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,311 - Immediate
  • Unit Price: Digi-Reel®

EPC2015C

Datasheet
Digi-Key Part Number 917-1083-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2015C
Copy  
Description GANFET TRANS 40V 33A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 40V 53A (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2015C
Product Training Modules eGaN® FET Reliability
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Reference Design Library EPC9018: 35A, 0 ~ 30V, H-Bridge
PCN Assembly/Origin Mult Dev Site Add 28/Aug/2020
HTML Datasheet EPC2015C Datasheet
EDA / CAD Models EPC2015C by SnapEDA
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 53A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 4mOhm @ 33A, 5V
Vgs(th) (Max) @ Id 2.5V @ 9mA
Gate Charge (Qg) (Max) @ Vgs 8.7nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 1180pF @ 20V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9001C

BOARD DEV EPC2015C 40V EGAN

EPC

$90.00000 Details
You May Also Be Interested In

EPC2030

GANFET NCH 40V 31A DIE

EPC

$6.55000 Details

EPC2014C

GANFET TRANS 40V 10A BUMPED DIE

EPC

$1.46000 Details

EPC2102

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.28000 Details

EPC2023

GANFET TRANS 30V 60A BUMPED DIE

EPC

$6.90000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details

DMN5L06K-7

MOSFET N-CH 50V 300MA SOT23-3

Diodes Incorporated

$0.43000 Details
Additional Resources
Standard Package 2,500
Other Names 917-1083-2