USD
Favorite

EPC2014C N-Channel 40V 10A (Ta) Surface Mount Die Outline (5-Solder Bar)
Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.63470 $1,586.76
5,000 0.57701 $2,885.03
12,500 0.55037 $6,879.68
25,000 0.53262 $13,315.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1082-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,503 - Immediate
  • Unit Price: $1.46000
  • Digi-Reel®  : 917-1082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,503 - Immediate
  • Unit Price: Digi-Reel®

EPC2014C

Datasheet
Digi-Key Part Number 917-1082-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2014C
Copy  
Description GANFET TRANS 40V 10A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 40V 10A (Ta) Surface Mount Die Outline (5-Solder Bar)

Copy  
Documents & Media
Datasheets EPC2014C
Product Training Modules eGaN® FET Reliability
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Featured Product EPC Low Voltage eGaN® FETs
Reference Design Library EPC9005C: 7A, 0 ~ 40V, Half H-Bridge Driver
PCN Assembly/Origin EPC2/8 10/Apr/2017
EDA / CAD Models EPC2014C by SnapEDA
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 16mOhm @ 10A, 5V
Vgs(th) (Max) @ Id 2.5V @ 2mA
Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 300pF @ 20V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die Outline (5-Solder Bar)
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9005C

BOARD DEV FOR EPC2014C

EPC

$90.00000 Details
You May Also Be Interested In

EPC2202

GANFET N-CH 80V 18A DIE

EPC

$2.77000 Details

EPC2040

GANFET NCH 15V 3.4A DIE

EPC

$1.06000 Details

EPC8004

GANFET TRANS 40V 2.7A BUMPED DIE

EPC

$2.89000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details

ADP3624ARHZ-RL

IC GATE DRVR LOW-SIDE 8MSOP

Analog Devices Inc.

$2.92000 Details
Additional Resources
Standard Package 2,500
Other Names 917-1082-2