USD
Favorite

EPC2001C N-Channel 100V 36A (Ta) Surface Mount Die Outline (11-Solder Bar)
Price & Procurement
62,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.17350 $5,433.75
5,000 1.98030 $9,901.50
12,500 1.93200 $24,150.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1079-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,824 - Immediate
  • Unit Price: $4.27000
  • Digi-Reel®  : 917-1079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,824 - Immediate
  • Unit Price: Digi-Reel®

EPC2001C

Datasheet
Digi-Key Part Number 917-1079-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2001C
Copy  
Description GANFET TRANS 100V 36A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 36A (Ta) Surface Mount Die Outline (11-Solder Bar)

Copy  
Documents & Media
Datasheets EPC2001C
Product Training Modules eGaN® FET Reliability
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Featured Product EPC Low Voltage eGaN® FETs
Reference Design Library EPC9126HC: 150A, 0 ~ 80V, Pulsed Laser Diode Driver
PCN Design/Specification Mfg Process Update 29/Mar/2016
PCN Assembly/Origin Mult Dev Site Add 28/Aug/2020
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 36A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 7mOhm @ 25A, 5V
Vgs(th) (Max) @ Id 2.5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs 9nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 900pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die Outline (11-Solder Bar)
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9126HC

LIDAR DEMO BOARD 100V EPC2001C

EPC

$231.25000 Details

EPC9002C

BOARD DEV FOR EPC2001C 100V

EPC

$90.00000 Details

EPC9013

BOARD DEV FOR EPC2001 100V EGAN

EPC

$143.75000 Details
You May Also Be Interested In

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

EPC2016C

GANFET TRANS 100V 18A BUMPED DIE

EPC

$2.23000 Details

EPC2022

GAN TRANS 100V 3MOHM BUMPED DIE

EPC

$7.33000 Details

DFLS2100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

$0.57000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details

YFF18PW0J474MT0H0N

CAP FEEDTHRU 0.47UF 6.3V 0603

TDK Corporation

$0.45000 Details
Additional Resources
Standard Package 2,500
Other Names 917-1079-2