USD
Favorite

EPC8009 N-Channel 65V 2.7A (Ta) Surface Mount Die
Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.45800 $3,645.00
5,000 1.32840 $6,642.00
12,500 1.29600 $16,200.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 917-1078-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,286 - Immediate
  • Unit Price: $2.86000
  • Digi-Reel®  : 917-1078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,286 - Immediate
  • Unit Price: Digi-Reel®

EPC8009

Datasheet
Digi-Key Part Number 917-1078-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC8009
Copy  
Description GANFET TRANS 65V 2.7A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 65V 2.7A (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC8009
eGaN® FET Brief
Product Training Modules eGaN® FET Reliability
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Reference Design Library EPC9029: 3.5A, 0 ~ 65V, Half H-Bridge
PCN Assembly/Origin Site Change 13/Mar/2017
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 65V
Current - Continuous Drain (Id) @ 25°C 2.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 130mOhm @ 500mA, 5V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.45nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 52pF @ 32.5V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9067

BOARD DEV FOR EPC8009 65V EGAN F

EPC

$158.13000 Details
You May Also Be Interested In

EPC8002

GANFET TRANS 65V 2.7A BUMPED DIE

EPC

$2.70000 Details

EPC2014C

GANFET TRANS 40V 10A BUMPED DIE

EPC

$1.46000 Details

EPC2007C

GANFET TRANS 100V 6A BUMPED DIE

EPC

$1.95000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

SDM03U40-7

DIODE SCHOTTKY 30V 30MA SOD523

Diodes Incorporated

$0.20000 Details

PE29102A-X

IC GATE DRVR HALF-BRIDGE DIE

pSemi

$3.58000 Details
Additional Resources
Standard Package 2,500
Other Names 917-1078-2