USD
Favorite

EPC9118 EPC2001C, EPC2021 eGaN® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Price & Procurement
40 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 215.63000 $215.63

Submit a request for quotation on quantities greater than those displayed.

EPC9118

Datasheet
Digi-Key Part Number 917-1073-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC9118
Copy  
Description EVAL BOARD EGAN FET
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

EPC2001C, EPC2021 eGaN® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 5V
Current - Output 20A
Voltage - Input 30V ~ 60V
Regulator Topology Buck
Frequency - Switching 400kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part EPC2001C, EPC2021
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC9115

EVAL BOARD GAN EPC2020/EPC2021

EPC

$780.00000 Details

EPC9143KIT

EVAL BOARD 48V 300W 1/16 BRCK

EPC

$378.00000 Details

EPC9141

DEMO BD 48V - 12V 10 A BUCK CONV

EPC

$250.00000 Details

EPC9086

EVAL BOARD FOR EPC2111

EPC

$118.75000 Details
Additional Resources
Standard Package 60
Other Names 917-1073